
AMC1200BDWV | |
|---|---|
DigiKey Part Number | 296-39551-5-ND |
Manufacturer | |
Manufacturer Product Number | AMC1200BDWV |
Description | IC OPAMP ISOLATION 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolation Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AMC1200BDWV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 5.4mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱332.88000 | ₱332.88 |
| 10 | ₱254.45700 | ₱2,544.57 |
| 64 | ₱219.44172 | ₱14,044.27 |
| 128 | ₱210.37898 | ₱26,928.51 |
| 256 | ₱202.92359 | ₱51,948.44 |
| 512 | ₱196.78484 | ₱100,753.84 |
| 1,024 | ₱191.73355 | ₱196,335.16 |
| 2,560 | ₱186.40150 | ₱477,187.84 |





