
BQ78412DDWT | |
|---|---|
DigiKey Part Number | 296-27954-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ78412DDWT |
Description | IC BATT GAS GAUGE DISP 44HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lead Acid 44-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ78412DDWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lead Acid | |
Number of Cells | 1 | |
Fault Protection | Over Voltage | |
Interface | UART | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 44-PowerTSSOP (0.244", 6.20mm Width) | |
Supplier Device Package | 44-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱1,028.90252 | ₱257,225.63 |
| 500 | ₱1,005.41600 | ₱502,708.00 |

