
ADS1202IPWT | |
|---|---|
DigiKey Part Number | 296-14064-2-ND - Tape & Reel (TR) 296-14064-1-ND - Cut Tape (CT) 296-14064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1202IPWT |
Description | IC MODULATOR 16BIT 40K 8TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Modulator 16 b 40k Serial 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1202IPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Modulator | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 40k | |
Data Interface | Serial | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱422.81000 | ₱422.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱343.91076 | ₱85,977.69 |
| 500 | ₱334.36730 | ₱167,183.65 |
| 750 | ₱329.58940 | ₱247,192.05 |
| 1,250 | ₱324.29549 | ₱405,369.36 |
| 1,750 | ₱321.20011 | ₱562,100.19 |

