24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS1220IRVAT

DigiKey Part Number
296-37802-2-ND - Tape & Reel (TR)
296-37802-1-ND - Cut Tape (CT)
296-37802-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1220IRVAT
Description
IC ADC 24BIT SIGMA-DELTA 16VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 2, 4 Input 1 Sigma-Delta 16-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
ADS1220IRVAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
2k
Number of Inputs
2, 4
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal, Supply
Voltage - Supply, Analog
2.3V ~ 5.5V, ±2.5
Voltage - Supply, Digital
2.3V ~ 5.5V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3.5x3.5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,016
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱617.53000₱617.53
10₱482.23600₱4,822.36
25₱448.43520₱11,210.88
100₱411.31780₱41,131.78
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250₱393.62312₱98,405.78
500₱382.95652₱191,478.26
750₱377.61687₱283,212.65
1,250₱371.70062₱464,625.78
Manufacturers Standard Package