
ADS127L01IPBSR | |
|---|---|
DigiKey Part Number | 296-44344-2-ND - Tape & Reel (TR) 296-44344-1-ND - Cut Tape (CT) 296-44344-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS127L01IPBSR |
Description | IC ADC 24BIT SIGMA-DELTA 32TQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 32-TQFP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADS127L01IPBSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 512k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-TQFP | |
Supplier Device Package | 32-TQFP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱984.96000 | ₱984.96 |
| 10 | ₱781.29600 | ₱7,812.96 |
| 25 | ₱730.41640 | ₱18,260.41 |
| 100 | ₱674.47520 | ₱67,447.52 |
| 250 | ₱647.81588 | ₱161,953.97 |
| 500 | ₱631.75166 | ₱315,875.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱618.52739 | ₱618,527.39 |








