ADS5203IPFB is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 224
Unit Price: ₱1,328.56077
Datasheet
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS5203IPFB

DigiKey Part Number
296-13446-ND
Manufacturer
Manufacturer Product Number
ADS5203IPFB
Description
IC ADC 10BIT PIPELINED 48TQFP
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 48-TQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS5203IPFB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Number of Bits
10
Sampling Rate (Per Second)
40M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
3V ~ 3.6V
Voltage - Supply, Digital
3V ~ 3.6V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
48-TQFP
Supplier Device Package
48-TQFP (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 7,510 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

7,510In Stock
Ships from Rochester Electronics, LLC