12 Bit Analog to Digital Converter Input 1 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS7817P

DigiKey Part Number
2156-ADS7817P-TI-ND
Manufacturer
Manufacturer Product Number
ADS7817P
Description
IC 12-BIT DIFF INPUT A/D 8-DIP
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter Input 1 8-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
200k
Number of A/D Converters
1
Operating Temperature
-40°C ~ 85°C
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,979
MARKETPLACE PRODUCT
Will ship in approximately 25 days from Rochester Electronics LLC
A separate ₱5,716.80 flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tube:10979
All prices are in PHP
Tube
QuantityUnit PriceExt Price
88₱204.25648₱17,974.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.