MFR Recommended

EMB1412MYE/NOPB | |
|---|---|
DigiKey Part Number | 296-40111-2-ND - Tape & Reel (TR) 296-40111-1-ND - Cut Tape (CT) 296-40111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMB1412MYE/NOPB |
Description | IC GATE DRVR LOW-SIDE 8MSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting, Non-Inverting 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | EMB1412MYE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 3.5V ~ 14V | |
Logic Voltage - VIL, VIH | 0.8V, 2.3V | |
Current - Peak Output (Source, Sink) | 3A, 7A | |
Input Type | Inverting, Non-Inverting | |
Rise / Fall Time (Typ) | 14ns, 12ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱229.94876 | ₱57,487.19 |
| 500 | ₱223.10170 | ₱111,550.85 |
| 750 | ₱219.67439 | ₱164,755.79 |
| 1,250 | ₱215.87733 | ₱269,846.66 |
| 1,750 | ₱213.65689 | ₱373,899.56 |
| 2,500 | ₱211.52136 | ₱528,803.40 |


