
LM536005QDSXRQ1 | |
|---|---|
DigiKey Part Number | 296-LM536005QDSXRQ1TR-ND - Tape & Reel (TR) 296-LM536005QDSXRQ1CT-ND - Cut Tape (CT) 296-LM536005QDSXRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM536005QDSXRQ1 |
Description | IC REG BUCK 5V 650MA 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 650mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM536005QDSXRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.8V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱291.80000 | ₱291.80 |
| 10 | ₱222.18100 | ₱2,221.81 |
| 25 | ₱204.78040 | ₱5,119.51 |
| 100 | ₱185.63520 | ₱18,563.52 |
| 250 | ₱176.51336 | ₱44,128.34 |
| 500 | ₱171.01092 | ₱85,505.46 |
| 1,000 | ₱166.48453 | ₱166,484.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱160.89338 | ₱482,680.14 |

