
AFE4110DPENEVM | |
|---|---|
DigiKey Part Number | AFE4110DPENEVM-ND |
Manufacturer | |
Manufacturer Product Number | AFE4110DPENEVM |
Description | AFE4110 EVAL BRD |
Customer Reference | |
Detailed Description | AFE4110 MSP430 MCU 16-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | MCU 16-Bit | |
Core Processor | - | |
Platform | - | |
Utilized IC / Part | AFE4110 | |
Mounting Type | Fixed | |
Contents | Board(s), Cable(s), LCD | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

