
AFE5851IRGCT | |
|---|---|
DigiKey Part Number | 296-24233-2-ND - Tape & Reel (TR) 296-24233-1-ND - Cut Tape (CT) 296-24233-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE5851IRGCT |
Description | IC AFE 16 CHAN 12BIT 64VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Channel AFE 12 Bit 633 mW 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AFE5851IRGCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of Channels | 16 | |
Power (Watts) | 633 mW | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10,990.55000 | ₱10,990.55 |
| 10 | ₱9,355.60300 | ₱93,556.03 |
| 25 | ₱8,947.48280 | ₱223,687.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱8,285.26296 | ₱2,071,315.74 |

