



AM1705DPTPA3 | |
|---|---|
DigiKey Part Number | 296-41539-5-ND |
Manufacturer | |
Manufacturer Product Number | AM1705DPTPA3 |
Description | IC MPU SITARA 375MHZ 176HLQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM926EJ-S Microprocessor IC Sitara™ 1 Core, 32-Bit 375MHz 176-HLQFP (24x24) |
Datasheet | Datasheet |
EDA/CAD Models | AM1705DPTPA3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM926EJ-S | |
Number of Cores/Bus Width | 1 Core, 32-Bit | |
Speed | 375MHz | |
Co-Processors/DSP | System Control; CP15 | |
RAM Controllers | SDRAM | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | 10/100Mbps (1) | |
SATA | - | |
USB | USB 2.0 + PHY (1) | |
Voltage - I/O | 1.8V, 3.3V | |
Operating Temperature | -40°C ~ 105°C (TJ) | |
Grade | - | |
Qualification | - | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP Exposed Pad | |
Supplier Device Package | 176-HLQFP (24x24) | |
Additional Interfaces | I2C, McASP, SPI, MMC/SD, UART | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,122.52000 | ₱1,122.52 |
| 10 | ₱893.96500 | ₱8,939.65 |
| 40 | ₱812.88725 | ₱32,515.49 |
| 120 | ₱767.66900 | ₱92,120.28 |
| 280 | ₱741.17418 | ₱207,528.77 |
| 520 | ₱725.43352 | ₱377,225.43 |

