


AM2432BKFGHIALXR | |
|---|---|
DigiKey Part Number | 296-AM2432BKFGHIALXRTR-ND - Tape & Reel (TR) 296-AM2432BKFGHIALXRCT-ND - Cut Tape (CT) 296-AM2432BKFGHIALXRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM2432BKFGHIALXR |
Description | IC MCU 32BIT 256KB TCM 293VFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F, ARM® Cortex®-R5F Sitara™ Microcontroller IC 32-Bit Tri-Core 400MHz, 800MHz 256KB (256K x 8) Tightly Coupled Memory (TCM) 293-FC/CSP (11x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F, ARM® Cortex®-R5F | |
Core Size | 32-Bit Tri-Core | |
Speed | 400MHz, 800MHz | |
Connectivity | CANbus, Ethernet, I2C, MMC/SDIO, QSPI, SPI, UART/USART, USB | |
Peripherals | AES, DMA, POR, PWM, SHA, TRNG, WDT | |
Number of I/O | 148 | |
Program Memory Size | ||
Program Memory Type | Tightly Coupled Memory (TCM) | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 1.89V, 3.135V ~ 3.465V | |
Data Converters | A/D 8x10b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 293-FC/CSP (11x11) | |
Package / Case | 293-VFBGA, FCCSPBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,197.55000 | ₱1,197.55 |
| 10 | ₱955.83700 | ₱9,558.37 |
| 25 | ₱895.46520 | ₱22,386.63 |
| 100 | ₱829.12660 | ₱82,912.66 |
| 250 | ₱797.50552 | ₱199,376.38 |
| 500 | ₱778.44952 | ₱389,224.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱762.76225 | ₱762,762.25 |

