New Product
ARM® Cortex®-A53 Microprocessor IC - 2 Core, 64-Bit 1.25GHz 484-FCCSP (18x18)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM62D22ARGHIANFRQ1

DigiKey Part Number
296-AM62D22ARGHIANFRQ1TR-ND - Tape & Reel (TR)
296-AM62D22ARGHIANFRQ1CT-ND - Cut Tape (CT)
296-AM62D22ARGHIANFRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AM62D22ARGHIANFRQ1
Description
AUTOMOTIVE 40GFLOPS DSP AUDIO PR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC - 2 Core, 64-Bit 1.25GHz 484-FCCSP (18x18)
Datasheet
 Datasheet
EDA/CAD Models
AM62D22ARGHIANFRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
2 Core, 64-Bit
Speed
1.25GHz
Co-Processors/DSP
ARM® Cortex®-M4F, C66x, GPU
RAM Controllers
LPDDR4
Graphics Acceleration
No
Display & Interface Controllers
DPI, eDP, MIPI-CSI2
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.1V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Security Features
3DES, AES, DES, MD5, SHA-2
Mounting Type
Surface Mount
Package / Case
484-LFBGA, FCCSPBGA
Supplier Device Package
484-FCCSP (18x18)
Additional Interfaces
CANbus, DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱2,710.72000₱2,710.72
10₱2,218.95200₱22,189.52
25₱2,096.18400₱52,404.60
100₱1,961.29710₱196,129.71
250₱1,897.00100₱474,250.25
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱1,858.24942₱929,124.71
Manufacturers Standard Package