MFR Recommended
Parametric Equivalent

BQ20Z90DBTR-V110G4 | |
|---|---|
DigiKey Part Number | BQ20Z90DBTR-V110G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ20Z90DBTR-V110G4 |
Description | IC BATT GAS GAUGE LI-ION 30TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 30-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | BQ20Z90DBTR-V110G4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage, Short Circuit | |
Interface | SMBus | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 30-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱637.39462 | ₱1,274,789.24 |



