
BQ24113ARHLT | |
|---|---|
DigiKey Part Number | 296-22087-2-ND - Tape & Reel (TR) 296-22087-1-ND - Cut Tape (CT) 296-22087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24113ARHLT |
Description | IC BATT CHG LI-ION 1-2CEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24113ARHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 16V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱394.82000 | ₱394.82 |
| 10 | ₱303.94300 | ₱3,039.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱244.19312 | ₱61,048.28 |
| 500 | ₱236.99948 | ₱118,499.74 |
| 750 | ₱233.39789 | ₱175,048.42 |
| 1,250 | ₱229.40614 | ₱286,757.67 |
| 1,750 | ₱227.07368 | ₱397,378.94 |
| 2,500 | ₱224.82936 | ₱562,073.40 |


