
BQ24150AYFFT | |
|---|---|
DigiKey Part Number | 296-BQ24150AYFFTTR-ND - Tape & Reel (TR) 296-BQ24150AYFFTCT-ND - Cut Tape (CT) 296-BQ24150AYFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24150AYFFT |
Description | IC BATT CHG LI-ION 1CELL 20DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 20-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24150AYFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current, Timer, Voltage | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.25A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 6V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-UFBGA, DSBGA | |
Supplier Device Package | 20-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱444.24000 | ₱444.24 |
| 10 | ₱343.18700 | ₱3,431.87 |
| 25 | ₱317.90160 | ₱7,947.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱276.89796 | ₱69,224.49 |
| 500 | ₱268.91590 | ₱134,457.95 |
| 750 | ₱264.92048 | ₱198,690.36 |
| 1,250 | ₱260.49266 | ₱325,615.83 |
| 1,750 | ₱257.90458 | ₱451,333.02 |

