
BQ24251YFFT | |
|---|---|
DigiKey Part Number | 296-36447-2-ND - Tape & Reel (TR) 296-36447-1-ND - Cut Tape (CT) 296-36447-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24251YFFT |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24251YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱325.14000 | ₱325.14 |
| 10 | ₱248.50200 | ₱2,485.02 |
| 25 | ₱229.36280 | ₱5,734.07 |
| 100 | ₱208.28800 | ₱20,828.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱198.24196 | ₱49,560.49 |
| 500 | ₱192.18810 | ₱96,094.05 |
| 750 | ₱189.15463 | ₱141,865.97 |
| 1,250 | ₱185.79552 | ₱232,244.40 |
| 1,750 | ₱183.83085 | ₱321,703.99 |
| 2,500 | ₱181.94312 | ₱454,857.80 |

