
BQ24253YFFT | |
|---|---|
DigiKey Part Number | 296-41129-2-ND - Tape & Reel (TR) 296-41129-1-ND - Cut Tape (CT) 296-41129-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24253YFFT |
Description | IC BATT CHG LI-ION 1CELL 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 30-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24253YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Charge Current - Max | 2A | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 10.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 30-UFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱258.45000 | ₱258.45 |
| 10 | ₱195.86000 | ₱1,958.60 |
| 25 | ₱180.22200 | ₱4,505.55 |
| 100 | ₱163.05980 | ₱16,305.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱154.87048 | ₱38,717.62 |
| 500 | ₱149.93500 | ₱74,967.50 |
| 750 | ₱147.46327 | ₱110,597.45 |
| 1,250 | ₱144.72413 | ₱180,905.16 |
| 1,750 | ₱143.12315 | ₱250,465.51 |
| 2,500 | ₱141.58370 | ₱353,959.25 |

