
BQ24297RGER | |
|---|---|
DigiKey Part Number | 296-46072-2-ND - Tape & Reel (TR) 296-46072-1-ND - Cut Tape (CT) 296-46072-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24297RGER |
Description | IC BATT CHG LI-ION 1CELL 24VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24297RGER Models |
Category | Battery Pack Voltage 4.2V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 6.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Interface I2C |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 24-VFQFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 24-VQFN (4x4) |
Fault Protection Over Current, Over Temperature, Over Voltage | Base Product Number |
Charge Current - Max 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱223.91000 | ₱223.91 |
| 10 | ₱168.52700 | ₱1,685.27 |
| 25 | ₱154.73480 | ₱3,868.37 |
| 100 | ₱139.57920 | ₱13,957.92 |
| 250 | ₱132.35344 | ₱33,088.36 |
| 500 | ₱131.20056 | ₱65,600.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱119.98670 | ₱359,960.10 |


