
BQ24707ARGRT | |
|---|---|
DigiKey Part Number | 296-28316-2-ND - Tape & Reel (TR) 296-28316-1-ND - Cut Tape (CT) 296-28316-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24707ARGRT |
Description | IC BATT CHG LI-ION 1-4CEL 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24707ARGRT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | 19.2V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱529.40000 | ₱529.40 |
| 10 | ₱411.43100 | ₱4,114.31 |
| 25 | ₱381.95360 | ₱9,548.84 |
| 100 | ₱349.51680 | ₱34,951.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱334.06360 | ₱83,515.90 |
| 500 | ₱324.74520 | ₱162,372.60 |
| 750 | ₱320.08045 | ₱240,060.34 |
| 1,250 | ₱314.91041 | ₱393,638.01 |
| 1,750 | ₱311.89057 | ₱545,808.50 |

