
BQ24725ARGRR | |
|---|---|
DigiKey Part Number | 296-38879-2-ND - Tape & Reel (TR) 296-38879-1-ND - Cut Tape (CT) 296-38879-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24725ARGRR |
Description | IC BATT CHG LI-ION 1-4CEL 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24725ARGRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 ~ 4 | |
Current - Charging | Constant - Programmable | |
Programmable Features | - | |
Fault Protection | Over Current, Over Voltage, Short Circuit | |
Charge Current - Max | - | |
Battery Pack Voltage | 19.2V (Max) | |
Voltage - Supply (Max) | 24V | |
Interface | I2C | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱145.30000 | ₱145.30 |
| 10 | ₱108.08300 | ₱1,080.83 |
| 25 | ₱98.73400 | ₱2,468.35 |
| 100 | ₱88.44370 | ₱8,844.37 |
| 250 | ₱83.53912 | ₱20,884.78 |
| 500 | ₱80.58306 | ₱40,291.53 |
| 1,000 | ₱78.14925 | ₱78,149.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱75.14337 | ₱225,430.11 |
| 6,000 | ₱73.67288 | ₱442,037.28 |











