
BQ25046DQCT | |
|---|---|
DigiKey Part Number | 296-28069-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ25046DQCT |
Description | IC PWR SUPPLY 5V 1.1A 10WSON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 10-WSON (3x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25046DQCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Handheld/Mobile Devices | |
Current - Supply | 1.1A | |
Voltage - Supply | 3.3V ~ 9V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱546.06396 | ₱136,515.99 |
| 500 | ₱532.10068 | ₱266,050.34 |
| 750 | ₱525.10793 | ₱393,830.95 |

