BQ25170 - Battery Charger Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25170EVM

DigiKey Part Number
296-BQ25170EVM-ND
Manufacturer
Manufacturer Product Number
BQ25170EVM
Description
EVAL BOARD FOR BQ25170
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BQ25170 - Battery Charger Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Type
Power Management
Function
Battery Charger
Embedded
No
Utilized IC / Part
BQ25170
Primary Attributes
Li-Ion / Li-Pol / LiFePO4 (1 Cell)
Secondary Attributes
On-Board LEDs, Test Points
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Box
QuantityUnit PriceExt Price
1₱3,501.54000₱3,501.54
Manufacturers Standard Package