Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ25606RGER

DigiKey Part Number
296-47743-2-ND - Tape & Reel (TR)
296-47743-1-ND - Cut Tape (CT)
296-47743-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ25606RGER
Description
IC BATT CHG LI-ION 1CELL 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ25606RGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
1
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
Over Temperature, Over Voltage, Short Circuit
Charge Current - Max
3A
Battery Pack Voltage
4.4V
Voltage - Supply (Max)
13.5V
Interface
USB
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-VFQFN Exposed Pad
Supplier Device Package
24-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,531
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱162.57000₱162.57
10₱121.30300₱1,213.03
25₱110.97720₱2,774.43
100₱99.60930₱9,960.93
250₱94.18904₱23,547.26
500₱90.92214₱45,461.07
1,000₱88.23285₱88,232.85
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱67.30976₱201,929.28
6,000₱65.96562₱395,793.72
9,000₱65.29208₱587,628.72
Manufacturers Standard Package