Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA241B3IDGKR

DigiKey Part Number
296-INA241B3IDGKRTR-ND - Tape & Reel (TR)
296-INA241B3IDGKRCT-ND - Cut Tape (CT)
296-INA241B3IDGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA241B3IDGKR
Description
-5-V TO 110-V BIDIRECTIONAL HIGH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Single-Ended
Slew Rate
8V/µs
-3db Bandwidth
1.1 MHz
Current - Input Bias
35 µA
Voltage - Input Offset
25 µV
Current - Supply
2.5mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
20 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,096
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱161.98000₱161.98
10₱120.82700₱1,208.27
25₱110.52480₱2,763.12
100₱99.20430₱9,920.43
250₱93.80076₱23,450.19
500₱90.54578₱45,272.89
1,000₱87.86603₱87,866.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱85.03716₱212,592.90
5,000₱83.33248₱416,662.40
Manufacturers Standard Package