BQ27501DRZT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 8,297
Unit Price: ₱427.56905
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 18,270
Unit Price: ₱350.15392
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 4,116
Unit Price: ₱350.15392
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 6,776
Unit Price: ₱616.34000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,705
Unit Price: ₱408.51295
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,617
Unit Price: ₱369.80542
Datasheet
Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ27501DRZT

DigiKey Part Number
296-BQ27501DRZTTR-ND - Tape & Reel (TR)
296-BQ27501DRZTCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BQ27501DRZT
Description
IC BATT GAS GAUGE LI-ION 12-SON
Customer Reference
Detailed Description
Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4)
Datasheet
 Datasheet
EDA/CAD Models
BQ27501DRZT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Function
Battery Monitor
Battery Chemistry
Lithium Ion
Number of Cells
1
Fault Protection
Over Temperature
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-VFDFN Exposed Pad
Supplier Device Package
12-SON (2.5x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,232 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5,232In Stock
Ships from Rochester Electronics, LLC