BQ29312PW is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 330
Unit Price: ₱249.51000
Datasheet
Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP
24-TSSOP

BQ29312PW

DigiKey Part Number
296-15247-5-ND
Manufacturer
Manufacturer Product Number
BQ29312PW
Description
IC BATT PROT LI-ION 2-4C 24TSSOP
Customer Reference
Detailed Description
Battery Battery Protection IC Lithium Ion/Polymer 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Battery Protection
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 4
Fault Protection
Over Current, Over/Under Voltage, Short Circuit
Interface
I2C
Operating Temperature
-25°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 5,280 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

5,280In Stock
Ships from Rochester Electronics, LLC