
INA229AQDGSRQ1 | |
|---|---|
DigiKey Part Number | 296-INA229AQDGSRQ1TR-ND - Tape & Reel (TR) 296-INA229AQDGSRQ1CT-ND - Cut Tape (CT) 296-INA229AQDGSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA229AQDGSRQ1 |
Description | IC OPAMP GP 1 CIRCUIT 10VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 10mA 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA229AQDGSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±0.01% | |
Voltage - Input | 2.7V ~ 5.5V | |
Current - Output | 10mA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱322.76000 | ₱322.76 |
| 10 | ₱246.65600 | ₱2,466.56 |
| 25 | ₱227.62400 | ₱5,690.60 |
| 100 | ₱206.69810 | ₱20,669.81 |
| 250 | ₱196.71748 | ₱49,179.37 |
| 500 | ₱190.69934 | ₱95,349.67 |
| 1,000 | ₱185.74836 | ₱185,748.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱180.52201 | ₱451,305.02 |











