BQ51013YFFR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: ₱191.16000
Datasheet
Wireless Power Receiver PMIC 28-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ51013YFFR

DigiKey Part Number
BQ51013YFFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BQ51013YFFR
Description
IC WIRELESS PWR RCVR 28DSBGA
Customer Reference
Detailed Description
Wireless Power Receiver PMIC 28-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
BQ51013YFFR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Wireless Power Receiver
Current - Supply
1.5A
Voltage - Supply
4V ~ 10V
Operating Temperature
0°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
28-UFBGA, DSBGA
Supplier Device Package
28-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 105,000 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

105,000In Stock
Ships from Rochester Electronics, LLC