
REF3440SQDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-REF3440SQDBVRQ1TR-ND - Tape & Reel (TR) 296-REF3440SQDBVRQ1CT-ND - Cut Tape (CT) 296-REF3440SQDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3440SQDBVRQ1 |
Description | IC VREF SERIES 0.05% SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 4.096V V ±0.05% 10 mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | REF3440SQDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 15.2µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 4.596V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱243.56000 | ₱243.56 |
| 10 | ₱184.06900 | ₱1,840.69 |
| 25 | ₱169.26480 | ₱4,231.62 |
| 100 | ₱152.97800 | ₱15,297.80 |
| 250 | ₱145.21388 | ₱36,303.47 |
| 500 | ₱140.53324 | ₱70,266.62 |
| 1,000 | ₱136.68214 | ₱136,682.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱131.92568 | ₱395,777.04 |





