Video Amp, 4 TFT-LCD Panels: Gamma Buffer, VCOM Driver 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUF05704AIPWPR

DigiKey Part Number
296-BUF05704AIPWPRTR-ND - Tape & Reel (TR)
296-BUF05704AIPWPRCT-ND - Cut Tape (CT)
296-BUF05704AIPWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BUF05704AIPWPR
Description
IC AMP TFT-LCD 14HTSSOP
Customer Reference
Detailed Description
Video Amp 4 TFT-LCD Panels: Gamma Buffer, VCOM Driver 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
BUF05704AIPWPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Applications
TFT-LCD Panels: Gamma Buffer, VCOM Driver
Output Type
Rail-to-Rail
Number of Circuits
4
-3db Bandwidth
1 MHz
Slew Rate
1.6V/µs
Current - Supply
5 mA
Voltage - Supply, Single/Dual (±)
4.5V ~ 18V
Mounting Type
Surface Mount
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱49.39345₱98,786.90
4,000₱48.23684₱192,947.36
6,000₱47.65787₱285,947.22
10,000₱47.01627₱470,162.70
Manufacturers Standard Package