
CAHCT1G04QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-24029-2-ND - Tape & Reel (TR) 296-24029-1-ND - Cut Tape (CT) 296-24029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHCT1G04QDCKRQ1 |
Description | IC INVERTER 1CH 1-INP SC70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | CAHCT1G04QDCKRQ1 Models |
Category | Input Logic Level - Low 0.8V |
Mfr | Input Logic Level - High 2V |
Series | Max Propagation Delay @ V, Max CL 7.7ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package SC-70-5 |
Voltage - Supply 4.5V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱15.48000 | ₱15.48 |
| 10 | ₱10.60000 | ₱106.00 |
| 25 | ₱9.40880 | ₱235.22 |
| 100 | ₱8.05710 | ₱805.71 |
| 250 | ₱7.41516 | ₱1,853.79 |
| 500 | ₱7.02928 | ₱3,514.64 |
| 1,000 | ₱6.71129 | ₱6,711.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱6.31786 | ₱18,953.58 |
| 6,000 | ₱6.12551 | ₱36,753.06 |
| 9,000 | ₱6.02911 | ₱54,261.99 |
| 15,000 | ₱5.92229 | ₱88,834.35 |
| 21,000 | ₱5.85986 | ₱123,057.06 |
| 30,000 | ₱5.79979 | ₱173,993.70 |

