Similar
Similar
Similar

CAVCB164245MDGGEP | |
|---|---|
DigiKey Part Number | CAVCB164245MDGGEP-ND |
Manufacturer | |
Manufacturer Product Number | CAVCB164245MDGGEP |
Description | IC XLTR VL BIDIR 48-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 8 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CAVCB164245MDGGEP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 1.4 V ~ 3.6 V | |
Voltage - VCCB | 1.4 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | ₱667.09400 | ₱80,051.28 |




