
CC11XLEMK-433 | |
|---|---|
DigiKey Part Number | 296-29300-ND |
Manufacturer | |
Manufacturer Product Number | CC11XLEMK-433 |
Description | KIT EVAL MODULE FOR CC11X |
Customer Reference | |
Detailed Description | CC11xL - Transceiver 433MHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Transceiver | |
Frequency | 433MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CC11xL | |
Note | - | |
RF Type | - | |
RF Frequency | 433MHz | |
Function | Transceiver | |
Base Product Number |

