
CC1350F128RGZT | |
|---|---|
DigiKey Part Number | 296-44716-2-ND - Tape & Reel (TR) 296-44716-1-ND - Cut Tape (CT) 296-44716-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1350F128RGZT |
Description | IC RF TXRX+MCU BLE 48VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v4.2 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CC1350F128RGZT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 9dBm | |
Sensitivity | -124dBm | |
Memory Size | 128kB Flash, 28kB SRAM | |
Serial Interfaces | I2C, I2S, SPI, UART | |
GPIO | 30 | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 5.4mA | |
Current - Transmitting | 22mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-VQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱604.43000 | ₱604.43 |
| 10 | ₱524.69500 | ₱5,246.95 |
| 25 | ₱497.02800 | ₱12,425.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱436.35144 | ₱109,087.86 |
| 500 | ₱420.30866 | ₱210,154.33 |
| 750 | ₱411.36267 | ₱308,522.00 |
| 1,250 | ₱400.52997 | ₱500,662.46 |


