
CC2564BYFVR-XI | |
|---|---|
DigiKey Part Number | CC2564BYFVR-XI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC2564BYFVR-XI |
Description | IC RF TXRX BLE 54DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.1 2.4GHz 54-UFBGA, DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK, GMSK | |
Frequency | ||
Data Rate (Max) | 4Mbps | |
Power - Output | 12dBm | |
Sensitivity | -95dBm | |
Memory Size | - | |
Serial Interfaces | I2S, UART | |
Voltage - Supply | 2.2V ~ 4.8V | |
Current - Receiving | 40.5mA ~ 41.2mA | |
Current - Transmitting | 40.5mA ~ 41.2mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 54-UFBGA, DSBGA | |
Supplier Device Package | 54-DSBGA (2.93x3.27) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱230.99564 | ₱577,489.10 |

