
CC2650MODAMOHR | |
|---|---|
DigiKey Part Number | 296-47748-2-ND - Tape & Reel (TR) 296-47748-1-ND - Cut Tape (CT) 296-47748-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC2650MODAMOHR |
Description | RF TXRX MOD 802.15.4 BT CHIP SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.1, Zigbee® Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | CC2650MODAMOHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | DSSS, O-QPSK, GFSK | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 5dBm | |
Sensitivity | -100dBm | |
Serial Interfaces | I2C, I2S, SPI, UART | |
Antenna Type | Integrated, Chip | |
Utilized IC / Part | CC2650 | |
Memory Size | 128kB Flash, 8kB SRAM | |
Voltage - Supply | 1.8V ~ 3.8V | |
Current - Receiving | 6.2mA | |
Current - Transmitting | 6.8mA ~ 9.4mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 29-SMD Module, Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,036.17000 | ₱1,036.17 |
| 10 | ₱902.18300 | ₱9,021.83 |
| 25 | ₱855.73360 | ₱21,393.34 |
| 100 | ₱792.00900 | ₱79,200.90 |
| 250 | ₱753.87920 | ₱188,469.80 |
| 500 | ₱750.30380 | ₱375,151.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | ₱695.24675 | ₱834,296.10 |








