
ISL1208IU8Z | |
|---|---|
DigiKey Part Number | ISL1208IU8Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL1208IU8Z |
Description | IC RTC CLK/CALENDAR I2C 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar 2B I2C, 2-Wire Serial 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISL1208IU8Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year, SRAM | |
Memory Size | 2B | |
Time Format | HH:MM:SS (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 2.7V ~ 5.5V | |
Voltage - Supply, Battery | 1.8V ~ 5.5V | |
Current - Timekeeping (Max) | 4µA ~ 6µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱204.85000 | ₱204.85 |
| 10 | ₱154.11500 | ₱1,541.15 |
| 80 | ₱129.32025 | ₱10,345.62 |
| 160 | ₱123.79331 | ₱19,806.93 |
| 320 | ₱119.23956 | ₱38,156.66 |
| 560 | ₱116.15971 | ₱65,049.44 |
| 1,040 | ₱113.27155 | ₱117,802.41 |
| 2,560 | ₱109.87161 | ₱281,271.32 |
| 5,040 | ₱107.82567 | ₱543,441.38 |



