
CD4010BPWR | |
|---|---|
DigiKey Part Number | 296-14084-2-ND - Tape & Reel (TR) 296-14084-1-ND - Cut Tape (CT) 296-14084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4010BPWR |
Description | IC BUFF NON-INVERT 18V 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 6 Element 1 Bit per Element Push-Pull Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4010BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 6 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | Push-Pull | |
Current - Output High, Low | 3mA, 36mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱41.69000 | ₱41.69 |
| 10 | ₱29.71500 | ₱297.15 |
| 25 | ₱26.70240 | ₱667.56 |
| 100 | ₱23.36740 | ₱2,336.74 |
| 250 | ₱21.77388 | ₱5,443.47 |
| 500 | ₱20.81272 | ₱10,406.36 |
| 1,000 | ₱20.02250 | ₱20,022.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱19.37162 | ₱38,743.24 |
| 4,000 | ₱18.83582 | ₱75,343.28 |
| 6,000 | ₱18.56759 | ₱111,405.54 |
| 10,000 | ₱18.27030 | ₱182,703.00 |
| 14,000 | ₱18.09661 | ₱253,352.54 |
| 20,000 | ₱17.92955 | ₱358,591.00 |

