
CD40147BM | |
|---|---|
DigiKey Part Number | 296-32864-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40147BM |
Description | IC PRIORITY ENCOD 1X10:4 16-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 10:4 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD40147BM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Priority Encoder | |
Circuit | 1 x 10:4 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱97.66000 | ₱97.66 |
| 10 | ₱71.69800 | ₱716.98 |
| 40 | ₱62.36375 | ₱2,494.55 |
| 120 | ₱57.16800 | ₱6,860.16 |
| 280 | ₱54.12457 | ₱15,154.88 |
| 520 | ₱52.31467 | ₱27,203.63 |
| 1,000 | ₱50.71516 | ₱50,715.16 |
| 2,520 | ₱48.90142 | ₱123,231.58 |
| 5,000 | ₱47.83068 | ₱239,153.40 |

