Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4018BM96

DigiKey Part Number
296-41217-2-ND - Tape & Reel (TR)
296-41217-1-ND - Cut Tape (CT)
296-41217-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4018BM96
Description
IC DIVIDER BY N 5-BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4018BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Divide-by-N
Direction
-
Number of Elements
1
Number of Bits per Element
5
Reset
Asynchronous
Timing
Synchronous
Count Rate
8.5 MHz
Trigger Type
Positive Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,869
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱29.18000₱29.18
10₱20.48500₱204.85
25₱18.27000₱456.75
100₱15.87600₱1,587.60
250₱14.73028₱3,682.57
500₱14.03950₱7,019.75
1,000₱13.57561₱13,575.61
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱12.86971₱32,174.27
5,000₱12.50752₱62,537.60
7,500₱12.32629₱92,447.18
12,500₱12.12533₱151,566.62
17,500₱12.00793₱210,138.77
25,000₱11.89509₱297,377.25
Manufacturers Standard Package