
CD4018BMT | |
|---|---|
DigiKey Part Number | 296-32050-2-ND - Tape & Reel (TR) 296-32050-1-ND - Cut Tape (CT) 296-32050-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4018BMT |
Description | IC DIVIDER BY N 5-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Divide-by-N 1 Element 5 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4018BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Divide-by-N | |
Direction | - | |
Number of Elements | 1 | |
Number of Bits per Element | 5 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 8.5 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱63.72000 | ₱63.72 |
| 10 | ₱46.09200 | ₱460.92 |
| 25 | ₱41.66120 | ₱1,041.53 |
| 100 | ₱36.75430 | ₱3,675.43 |

