
CD4029BPWR | |
|---|---|
DigiKey Part Number | 296-17105-2-ND - Tape & Reel (TR) 296-17105-1-ND - Cut Tape (CT) 296-17105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4029BPWR |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter, Decade 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD4029BPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter, Decade | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 11 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 3 V ~ 18 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱54.79000 | ₱54.79 |
| 10 | ₱39.48200 | ₱394.82 |
| 25 | ₱35.58720 | ₱889.68 |
| 100 | ₱31.29950 | ₱3,129.95 |
| 250 | ₱29.25812 | ₱7,314.53 |
| 500 | ₱28.02780 | ₱14,013.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱26.18027 | ₱52,360.54 |
| 4,000 | ₱25.49380 | ₱101,975.20 |
| 6,000 | ₱25.15015 | ₱150,900.90 |
| 10,000 | ₱24.76917 | ₱247,691.70 |
| 14,000 | ₱24.54651 | ₱343,651.14 |
| 20,000 | ₱24.33261 | ₱486,652.20 |






