CD4051BM96E4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 21,421
Unit Price: ₱2.21000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱1.18000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱1.34000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3,398
Unit Price: ₱1.30000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₱1.38000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱39.13893
Datasheet

Similar


onsemi
In Stock: 1,112
Unit Price: ₱2.92000
Datasheet

Similar


onsemi
In Stock: 108
Unit Price: ₱2.92000
Datasheet

Similar


onsemi
In Stock: 1,589
Unit Price: ₱2.25000
Datasheet

Similar


onsemi
In Stock: 12,690
Unit Price: ₱2.25000
Datasheet

Similar


onsemi
In Stock: 3,543
Unit Price: ₱2.48000
Datasheet

Similar


onsemi
In Stock: 11,344
Unit Price: ₱2.48000
Datasheet

Similar


onsemi
In Stock: 46
Unit Price: ₱3.27000
Datasheet

Similar


onsemi
In Stock: 4,256
Unit Price: ₱3.27000
Datasheet
1 Circuit IC Switch 8:1 240Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4051BM96E4

DigiKey Part Number
CD4051BM96E4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CD4051BM96E4
Description
IC MUX 8:1 240OHM 16SOIC
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 240Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4051BM96E4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
240Ohm
Channel-to-Channel Matching (ΔRon)
5Ohm
Voltage - Supply, Single (V+)
3V ~ 20V
Voltage - Supply, Dual (V±)
±2.5V ~ 9V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
20MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
0.2pF, 30pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes