
CD4068BM96 | |
|---|---|
DigiKey Part Number | 296-15355-2-ND - Tape & Reel (TR) 296-15355-1-ND - Cut Tape (CT) 296-15355-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4068BM96 |
Description | IC NAND/AND GATE 1-CIR 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND/AND Gate Configurable 1 Circuit 8 Input 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4068BM96 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | NAND/AND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱46.45000 | ₱46.45 |
| 10 | ₱33.34800 | ₱333.48 |
| 25 | ₱29.96560 | ₱749.14 |
| 100 | ₱26.28540 | ₱2,628.54 |
| 250 | ₱24.52268 | ₱6,130.67 |
| 500 | ₱23.46150 | ₱11,730.75 |
| 1,000 | ₱23.23343 | ₱23,233.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱21.66548 | ₱54,163.70 |
| 5,000 | ₱21.10952 | ₱105,547.60 |
| 7,500 | ₱20.83115 | ₱156,233.62 |
| 12,500 | ₱20.52255 | ₱256,531.88 |
| 17,500 | ₱20.34231 | ₱355,990.43 |
| 25,000 | ₱20.16889 | ₱504,222.25 |










