
CD4068BNSR | |
|---|---|
DigiKey Part Number | 296-14125-2-ND - Tape & Reel (TR) 296-14125-1-ND - Cut Tape (CT) 296-14125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4068BNSR |
Description | IC NAND/AND GATE 1-CIR 8-IN 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND/AND Gate Configurable 1 Circuit 8 Input 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4068BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | NAND/AND Gate | |
Number of Circuits | 1 | |
Number of Inputs | 8 | |
Schmitt Trigger Input | No | |
Output Type | Single-Ended | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱57.17000 | ₱57.17 |
| 10 | ₱40.85100 | ₱408.51 |
| 25 | ₱36.87320 | ₱921.83 |
| 100 | ₱32.45480 | ₱3,245.48 |
| 250 | ₱30.34668 | ₱7,586.67 |
| 500 | ₱29.07708 | ₱14,538.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱27.17267 | ₱54,345.34 |
| 4,000 | ₱26.46477 | ₱105,859.08 |
| 6,000 | ₱26.11019 | ₱156,661.14 |
| 10,000 | ₱25.71756 | ₱257,175.60 |
| 14,000 | ₱25.48812 | ₱356,833.68 |
| 20,000 | ₱25.26736 | ₱505,347.20 |

