NOR/OR Gate Configurable 1 Circuit 8 Input 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4078BNSR

DigiKey Part Number
296-14139-2-ND - Tape & Reel (TR)
296-14139-1-ND - Cut Tape (CT)
296-14139-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4078BNSR
Description
IC NOR/OR GATE 1-CIR 8-IN 14-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR/OR Gate Configurable 1 Circuit 8 Input 14-SO
Datasheet
 Datasheet
EDA/CAD Models
CD4078BNSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
NOR/OR Gate
Number of Circuits
1
Number of Inputs
8
Schmitt Trigger Input
No
Output Type
Single-Ended
Current - Output High, Low
6.8mA, 6.8mA
Voltage - Supply
3V ~ 18V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.209", 5.30mm Width)
Supplier Device Package
14-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱43.47000₱43.47
10₱30.84700₱308.47
25₱27.67880₱691.97
100₱24.24280₱2,424.28
250₱22.60040₱5,650.10
500₱21.60832₱10,804.16
1,000₱21.32009₱21,320.09
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱20.12165₱40,243.30
4,000₱19.56873₱78,274.92
6,000₱19.29202₱115,752.12
10,000₱18.98531₱189,853.10
14,000₱18.80615₱263,286.10
20,000₱18.63376₱372,675.20
Manufacturers Standard Package

Other Suppliers on DigiKey

10,000In Stock
Ships from Rochester Electronics, LLC