
CD4512BMT | |
|---|---|
DigiKey Part Number | 296-CD4512BMTTR-ND - Tape & Reel (TR) 296-CD4512BMTCT-ND - Cut Tape (CT) 296-CD4512BMTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4512BMT |
Description | IC DATA SELECT/MUX 1X8:1 16-SOIC |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 1 x 8:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD4512BMT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Data Selector/Multiplexer | |
Circuit | 1 x 8:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 6.8mA, 6.8mA | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱64.31000 | ₱64.31 |
| 10 | ₱46.44900 | ₱464.49 |
| 25 | ₱41.97080 | ₱1,049.27 |
| 100 | ₱37.04010 | ₱3,704.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱34.68192 | ₱8,670.48 |
| 500 | ₱33.26344 | ₱16,631.72 |
| 750 | ₱32.55241 | ₱24,414.31 |

