Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4521BM96

DigiKey Part Number
296-31533-2-ND - Tape & Reel (TR)
296-31533-1-ND - Cut Tape (CT)
296-31533-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD4521BM96
Description
IC DIVIDER BY 2 24-BIT 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter IC Divide-by-2 1 Element 24 Bit Negative Edge 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD4521BM96 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Divide-by-2
Direction
-
Number of Elements
1
Number of Bits per Element
24
Reset
Asynchronous
Timing
-
Count Rate
13 MHz
Trigger Type
Negative Edge
Voltage - Supply
3 V ~ 18 V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱33.35000₱33.35
10₱23.70100₱237.01
25₱21.20000₱530.00
100₱18.46050₱1,846.05
250₱17.15516₱4,288.79
500₱16.36910₱8,184.55
1,000₱15.94451₱15,944.51
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱15.03852₱37,596.30
5,000₱14.62691₱73,134.55
7,500₱14.42079₱108,155.93
12,500₱14.19238₱177,404.75
17,500₱14.05890₱246,030.75
25,000₱13.93051₱348,262.75
Manufacturers Standard Package